
BZX84-A43,215 | |
|---|---|
DigiKey Part Number | 1727-BZX84-A43,215TR-ND - Tape & Reel (TR) 1727-BZX84-A43,215CT-ND - Cut Tape (CT) 1727-BZX84-A43,215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-A43,215 |
Description | DIODE ZENER 43V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 250 mW ±1% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-A43,215 Models |
Category | Impedance (Max) (Zzt) 150 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 30.1 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±1% | Supplier Device Package TO-236AB |
Power - Max 250 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C43-7-F | Diodes Incorporated | 6.950 | BZX84C43-FDICT-ND | kr.1.27000 | Similar |
| BZX84C43LT1G | onsemi | 264 | BZX84C43LT1GOSCT-ND | kr.1.01000 | Similar |
| DDZX43-7 | Diodes Incorporated | 3.000 | 31-DDZX43-7CT-ND | kr.1.52000 | Similar |
| MMBZ5260BLT1G | onsemi | 147.006 | MMBZ5260BLT1GOSCT-ND | kr.0.95000 | Similar |
| SZMMBZ5260BLT1G | onsemi | 3.000 | SZMMBZ5260BLT1GOSCT-ND | kr.1.27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.2.71400 | kr.27.14 |
| 100 | kr.1.73590 | kr.173.59 |
| 500 | kr.1.31466 | kr.657.33 |
| 1.000 | kr.1.17861 | kr.1,178.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.00559 | kr.3,016.77 |
| 6.000 | kr.0.91839 | kr.5,510.34 |
| 9.000 | kr.0.87396 | kr.7,865.64 |
| 15.000 | kr.0.82402 | kr.12,360.30 |
| 21.000 | kr.0.79444 | kr.16,683.24 |
| 30.000 | kr.0.76570 | kr.22,971.00 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |



