Slotted Gray Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1.5X2LG6

DigiKey Part Number
298-F1.5X2LG6-14-ND
Manufacturer
Manufacturer Product Number
F1.5X2LG6
Description
WIRE DUCT SLOTTED SCREW 14" GRAY
Customer Reference
Detailed Description
Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.17' (355.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Slotted (Raceway), Base
Height
2.010" (51.05mm)
Length
1.17' (355.60mm)
Width
1.750" (44.45mm)
Mounting Type
Screw
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
Gray, Light
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.68.67000kr.68.67
10kr.63.88500kr.638.85
25kr.62.06480kr.1,551.62
50kr.60.72200kr.3,036.10
100kr.59.40610kr.5,940.61
250kr.57.70828kr.14,427.07
500kr.56.45440kr.28,227.20
1.000kr.55.22598kr.55,225.98
Manufacturers Standard Package
Unit Price without VAT:kr.68.67000
Unit Price with VAT:kr.85.83750
Alternate Length
WIRE DUCT SLOTTED SCREW 17" GRAY
In-Stock: 0
Unit Price: kr.81.28000
WIRE DUCT SLOTTED SCREW 15" GRAY
In-Stock: 0
Unit Price: kr.72.90000
WIRE DUCT SLOTTED SCREW 19" GRAY
In-Stock: 0
Unit Price: kr.89.60000
WIRE DUCT SLOTTED SCREW 13" GRAY
In-Stock: 0
Unit Price: kr.64.45000
WIRE DUCT SLOTTED SCREW 12" GRAY
In-Stock: 4
Unit Price: kr.60.22000