EEU-FM1A472L is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 88
Unit Price: kr.13.82000
Datasheet

Similar


Panasonic Industry
In Stock: 304
Unit Price: kr.15.66000
Datasheet

Similar


Panasonic Industry
In Stock: 405
Unit Price: kr.15.98000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.649
Unit Price: kr.15.41000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: kr.4.81143
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Chemi-Con
In Stock: 493
Unit Price: kr.16.93000
Datasheet

Upgrade


Nichicon
In Stock: 659
Unit Price: kr.18.07000
Datasheet

Similar


Chemi-Con
In Stock: 794
Unit Price: kr.13.95000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.4.17502
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.3.31582
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 325
Unit Price: kr.13.63000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 487
Unit Price: kr.13.76000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 250
Unit Price: kr.11.67000
Datasheet
4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
FM Series

EEU-FM1A472L

DigiKey Part Number
P12362-ND
Manufacturer
Manufacturer Product Number
EEU-FM1A472L
Description
CAP ALUM 4700UF 20% 10V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FM1A472L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
3 A @ 120 Hz
Series
Ripple Current @ High Frequency
3.75 A @ 100 kHz
Packaging
Bulk
Impedance
12 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
1.457" (37.00mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
7000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FR1A472LPanasonic Industry88P14385-NDkr.13.82000Upgrade
EEU-FR1A472SPanasonic Industry304P14386-NDkr.15.66000Similar
EEU-FR1A472SBPanasonic Industry405P15326CT-NDkr.15.98000Similar
EEU-FR1C472LPanasonic Industry1.649P14408-NDkr.15.41000Parametric Equivalent
UHV1A472MHDNichicon0UHV1A472MHD-NDkr.4.81143Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.14.33000kr.14.33
10kr.9.45300kr.94.53
50kr.7.41520kr.370.76
100kr.6.77180kr.677.18
500kr.5.66352kr.2,831.76
1.000kr.5.31476kr.5,314.76
2.500kr.4.94272kr.12,356.80
5.000kr.4.71621kr.23,581.05
Manufacturers Standard Package
Unit Price without VAT:kr.14.33000
Unit Price with VAT:kr.17.91250