10YXH4700MEFC12.5X35 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: kr.9.71000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.14.02000
Datasheet

Direct


Panasonic Industry
In Stock: 94
Unit Price: kr.14.02000
Datasheet

Direct


Panasonic Industry
In Stock: 374
Unit Price: kr.12.54000
Datasheet

Direct


Chemi-Con
In Stock: 47
Unit Price: kr.16.33000
Datasheet

Upgrade


Nichicon
In Stock: 660
Unit Price: kr.18.33000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.701
Unit Price: kr.15.62000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 325
Unit Price: kr.13.82000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 487
Unit Price: kr.13.95000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 266
Unit Price: kr.11.83000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 427
Unit Price: kr.16.72000
Datasheet
4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10YXH4700MEFC12.5X35

DigiKey Part Number
10YXH4700MEFC12.5X35-ND
Manufacturer
Manufacturer Product Number
10YXH4700MEFC12.5X35
Description
CAP ALUM 4700UF 20% 10V RADIAL
Customer Reference
Detailed Description
4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
10YXH4700MEFC12.5X35 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.016 A @ 120 Hz
Ripple Current @ High Frequency
2.88 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes