4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXZ100ELL472MK35S

DigiKey Part Number
565-ELXZ100ELL472MK35S-ND
Manufacturer
Manufacturer Product Number
ELXZ100ELL472MK35S
Description
CAP ALUM 4700UF 20% 10V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXZ100ELL472MK35S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.1335 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.51 A @ 100 kHz
Part Status
Active
Impedance
22 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
10 V
Height - Seated (Max)
1.437" (36.50mm)
Lifetime @ Temp.
7000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FC1A472Panasonic Industry190P10237-NDkr.14.27000Similar
UPJ1A472MHDNichicon225493-5522-NDkr.12.87000Similar
UPM1A472MHDNichicon300493-5590-NDkr.15.47000Similar
UPS1A472MHDNichicon409493-15819-NDkr.10.14000Similar
UPW1A472MHDNichicon215493-1758-NDkr.13.19000Similar
In-Stock: 493
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.16.93000kr.16.93
10kr.11.23400kr.112.34
50kr.8.86720kr.443.36
100kr.8.11960kr.811.96
500kr.6.83414kr.3,417.07
1.000kr.6.42952kr.6,429.52
2.500kr.5.99797kr.14,994.92
5.000kr.5.73527kr.28,676.35
Manufacturers Standard Package
Unit Price without VAT:kr.16.93000
Unit Price with VAT:kr.21.16250