4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR1A472L

DigiKey Part Number
P14385-ND
Manufacturer
Manufacturer Product Number
EEU-FR1A472L
Description
CAP ALUM 4700UF 20% 10V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR1A472L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
2.904 A @ 120 Hz
Series
Ripple Current @ High Frequency
3.63 A @ 100 kHz
Packaging
Bulk
Impedance
13 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FR1A472SPanasonic Industry304P14386-NDkr.15.66000Similar
EEU-FR1A472SBPanasonic Industry405P15326CT-NDkr.15.98000Similar
EKY-100ELL472MK35SChemi-Con325565-EKY-100ELL472MK35S-NDkr.13.63000Similar
EKZE100ELL472MK35SChemi-Con794565-1654-NDkr.13.95000Similar
UHE1A472MHDNichicon250493-1508-NDkr.11.67000Similar
In-Stock: 88
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.13.82000kr.13.82
10kr.9.10400kr.91.04
50kr.7.12860kr.356.43
100kr.6.50480kr.650.48
500kr.5.43186kr.2,715.93
1.000kr.5.09413kr.5,094.13
2.500kr.4.73388kr.11,834.70
5.000kr.4.51455kr.22,572.75
Manufacturers Standard Package
Unit Price without VAT:kr.13.82000
Unit Price with VAT:kr.17.27500