
450BXC33MEFCGC16X25 | |
|---|---|
DigiKey Part Number | 1189-450BXC33MEFCGC16X25CT-ND - Cut Tape (CT) 1189-450BXC33MEFCGC16X25TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 450BXC33MEFCGC16X25 |
Description | CAP ALUM 33UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450BXC33MEFCGC16X25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 392 mA @ 120 Hz | |
Ripple Current @ High Frequency | 980 mA @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.23000 | kr.17.23 |
| 10 | kr.11.44500 | kr.114.45 |
| 50 | kr.9.04700 | kr.452.35 |
| 100 | kr.8.29080 | kr.829.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.7.83868 | kr.1,959.67 |
| 500 | kr.7.32248 | kr.3,661.24 |
| 750 | kr.7.06203 | kr.5,296.52 |
| 1.250 | kr.6.77171 | kr.8,464.64 |
| 1.750 | kr.6.60107 | kr.11,551.87 |
| 2.500 | kr.6.43625 | kr.16,090.62 |
| 3.000 | kr.6.35788 | kr.19,073.64 |
| 6.000 | kr.6.09274 | kr.36,556.44 |
| 6.250 | kr.6.07858 | kr.37,991.12 |
| Unit Price without VAT: | kr.17.23000 |
|---|---|
| Unit Price with VAT: | kr.21.53750 |

