Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEU-EE2V470SB | |
|---|---|
DigiKey Part Number | 10-EEU-EE2V470SBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EE2V470SB |
Description | CAP ALUM 47UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EE2V470SB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 374.5 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.07 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-ED2G470S | Panasonic Industry | 1.743 | P13546-ND | kr.18.96000 | Parametric Equivalent |
| EEU-ED2G470SB | Panasonic Industry | 1.316 | 10-EEU-ED2G470SBCT-ND | kr.19.34000 | Parametric Equivalent |
| EEU-ED2V470S | Panasonic Industry | 283 | P13554-ND | kr.18.96000 | Parametric Equivalent |
| EEU-ED2V470SB | Panasonic Industry | 0 | EEU-ED2V470SB-ND | kr.8.19280 | Parametric Equivalent |
| EEU-EE2G470B | Panasonic Industry | 21 | 10-EEU-EE2G470BCT-ND | kr.17.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.54064 | kr.1,385.16 |
| Unit Price without VAT: | kr.5.54064 |
|---|---|
| Unit Price with VAT: | kr.6.92580 |







