47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-EE2G470SB

DigiKey Part Number
10-EEU-EE2G470SBCT-ND - Cut Tape (CT)
10-EEU-EE2G470SBTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-EE2G470SB
Description
CAP ALUM 47UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-EE2G470SB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
413 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.18 A @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECA-2GHG470Panasonic Industry4.895P19460-NDkr.42.37000Similar
EEU-EB2G470Panasonic Industry2.908P5944-NDkr.51.86000Similar
EEU-ED2G470BPanasonic Industry2.965P19626CT-NDkr.43.36000Similar
EEU-EE2G470Panasonic Industry2.037P13666-NDkr.44.67000Similar
EEU-ED2G470SPanasonic Industry1.743P13546-NDkr.48.92000Parametric Equivalent
In-Stock: 247
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.18.89000kr.18.89
10kr.12.59800kr.125.98
50kr.9.99060kr.499.53
100kr.9.16700kr.916.70
Tape & Box (TB)
QuantityUnit PriceExt Price
250kr.8.13524kr.2,033.81
500kr.7.60876kr.3,804.38
750kr.7.34316kr.5,507.37
1.250kr.7.04719kr.8,808.99
1.750kr.6.87321kr.12,028.12
2.500kr.6.70513kr.16,762.83
Manufacturers Standard Package
Unit Price without VAT:kr.18.89000
Unit Price with VAT:kr.23.61250