
EEU-EE2V470S | |
|---|---|
DigiKey Part Number | P13656-ND |
Manufacturer | |
Manufacturer Product Number | EEU-EE2V470S |
Description | CAP ALUM 47UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EE2V470S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 374.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.07 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.13000 | kr.18.13 |
| 10 | kr.12.08400 | kr.120.84 |
| 50 | kr.9.57080 | kr.478.54 |
| 100 | kr.8.77770 | kr.877.77 |
| 500 | kr.7.41488 | kr.3,707.44 |
| 1.000 | kr.6.98624 | kr.6,986.24 |
| 2.500 | kr.6.52896 | kr.16,322.40 |
| 5.000 | kr.6.25057 | kr.31,252.85 |
| Unit Price without VAT: | kr.18.13000 |
|---|---|
| Unit Price with VAT: | kr.22.66250 |

