47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-EE2G470B

DigiKey Part Number
10-EEU-EE2G470BCT-ND - Cut Tape (CT)
10-EEU-EE2G470BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-EE2G470B
Description
CAP ALUM 47UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-EE2G470B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
410 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.18 A @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-ED2G470SPanasonic Industry1.718P13546-NDkr.2.56000Parametric Equivalent
EEU-ED2G470SBPanasonic Industry1.31610-EEU-ED2G470SBCT-NDkr.2.61000Parametric Equivalent
EEU-EE2G470SPanasonic Industry37.406P13667-NDkr.2.50000Parametric Equivalent
EEU-EE2G470SBPanasonic Industry24710-EEU-EE2G470SBCT-NDkr.2.55000Parametric Equivalent
450BXG47MEFC18X20Rubycon4861189-450BXG47MEFC18X20-NDkr.2.72000Parametric Equivalent
In-Stock: 21
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.17.82000kr.17.82
10kr.11.85200kr.118.52
50kr.9.36760kr.468.38
100kr.8.58430kr.858.43
Tape & Box (TB)
QuantityUnit PriceExt Price
250kr.7.60508kr.1,901.27
500kr.7.10434kr.3,552.17
750kr.6.85169kr.5,138.77
1.250kr.6.57005kr.8,212.56
1.750kr.6.40451kr.11,207.89
2.500kr.6.24460kr.15,611.50
Manufacturers Standard Package
Unit Price without VAT:kr.17.82000
Unit Price with VAT:kr.22.27500