400BXC47MEFC18X20 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.8.19388
Datasheet

Parametric Equivalent


Rubycon
In Stock: 486
Unit Price: kr.20.38000
Datasheet

Upgrade


Nichicon
In Stock: 369
Unit Price: kr.16.33000
Datasheet

Upgrade


Nichicon
In Stock: 3
Unit Price: kr.19.87000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 228
Unit Price: kr.15.88000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 224
Unit Price: kr.19.87000
Datasheet
47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400BXC47MEFC18X20

DigiKey Part Number
1189-400BXC47MEFC18X20-ND
Manufacturer
Manufacturer Product Number
400BXC47MEFC18X20
Description
CAP ALUM 47UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400BXC47MEFC18X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
472 mA @ 120 Hz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.18.33000kr.18.33
10kr.12.15300kr.121.53
50kr.9.59880kr.479.94
100kr.8.79170kr.879.17
500kr.7.40568kr.3,702.84
1.000kr.6.96941kr.6,969.41
2.500kr.6.50412kr.16,260.30
5.000kr.6.22090kr.31,104.50
Manufacturers Standard Package
Unit Price without VAT:kr.18.33000
Unit Price with VAT:kr.22.91250