
EEU-EE2G470S | |
|---|---|
DigiKey Part Number | P13667-ND |
Manufacturer | |
Manufacturer Product Number | EEU-EE2G470S |
Description | CAP ALUM 47UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EE2G470S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 413 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.18 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.51000 | kr.18.51 |
| 10 | kr.12.36900 | kr.123.69 |
| 50 | kr.9.80680 | kr.490.34 |
| 100 | kr.8.99840 | kr.899.84 |
| 500 | kr.7.60876 | kr.3,804.38 |
| 1.000 | kr.7.17149 | kr.7,171.49 |
| 2.500 | kr.6.70513 | kr.16,762.83 |
| 5.000 | kr.6.42125 | kr.32,106.25 |
| Unit Price without VAT: | kr.18.51000 |
|---|---|
| Unit Price with VAT: | kr.23.13750 |

