Similar
Similar
Similar
Similar
Similar
Direct
Direct
Similar
Similar
Similar
Similar

EEU-EB1V330S | |
|---|---|
DigiKey Part Number | P13475-ND |
Manufacturer | |
Manufacturer Product Number | EEU-EB1V330S |
Description | CAP ALUM 33UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB1V330S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 46 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 59.8 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EB1V330SB | Panasonic Industry | 0 | EEU-EB1V330SB-ND | kr.0.05088 | Similar |
| EEU-EB1V330SH | Panasonic Industry | 0 | EEU-EB1V330SH-ND | kr.0.07258 | Similar |
| EEU-FM1V330 | Panasonic Industry | 1.156 | P12925-ND | kr.0.32000 | Similar |
| EEU-FR1V330 | Panasonic Industry | 6.948 | P14434-ND | kr.0.33000 | Similar |
| EEU-FR1V330B | Panasonic Industry | 12.509 | P15389CT-ND | kr.0.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.42000 | kr.14.20 |
| 50 | kr.1.03980 | kr.51.99 |
| 200 | kr.0.81725 | kr.163.45 |
| 600 | kr.0.69022 | kr.414.13 |
| 1.000 | kr.0.64256 | kr.642.56 |
| 2.600 | kr.0.56897 | kr.1,479.32 |
| 5.000 | kr.0.52838 | kr.2,641.90 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |










