


EEU-FM1V330 | |
|---|---|
DigiKey Part Number | P12925-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FM1V330 |
Description | CAP ALUM 33UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1V330 Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 154 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Packaging Bulk | Impedance 300 mOhms |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FR1V330B | Panasonic Industry | 12.270 | P15389CT-ND | kr.2.50000 | Similar |
| PF1H330MPZ0511RU | Chinsan (Elite) | 47 | 4191-PF1H330MPZ0511RUCT-ND | kr.1.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.44000 | kr.2.44 |
| 10 | kr.1.47400 | kr.14.74 |
| 50 | kr.1.08080 | kr.54.04 |
| 200 | kr.0.85060 | kr.170.12 |
| 600 | kr.0.71877 | kr.431.26 |
| 1.000 | kr.0.66940 | kr.669.40 |
| 2.600 | kr.0.59320 | kr.1,542.32 |
| 5.000 | kr.0.55113 | kr.2,755.65 |
| Unit Price without VAT: | kr.2.44000 |
|---|---|
| Unit Price with VAT: | kr.3.05000 |

