UHE1V330MDD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.2.35000
Datasheet

Similar


Panasonic Industry
In Stock: 1.156
Unit Price: kr.2.41000
Datasheet

Similar


Panasonic Industry
In Stock: 6.948
Unit Price: kr.2.47000
Datasheet

Similar


Panasonic Industry
In Stock: 12.508
Unit Price: kr.2.47000
Datasheet
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHE1V330MDD

DigiKey Part Number
493-1575-ND
Manufacturer
Manufacturer Product Number
UHE1V330MDD
Description
CAP ALUM 33UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE1V330MDD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
115.5 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
210 mA @ 100 kHz
Part Status
Obsolete
Impedance
580 mOhms
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.433" (11.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-EB1V330SPanasonic Industry0P13475-NDkr.2.35000Similar
EEU-FM1V330Panasonic Industry1.156P12925-NDkr.2.41000Similar
EEU-FR1V330Panasonic Industry6.948P14434-NDkr.2.47000Similar
EEU-FR1V330BPanasonic Industry12.508P15389CT-NDkr.2.47000Similar
Obsolete
This product is no longer manufactured. View Substitutes