EKZE350ELL330ME11D is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.1.33000
Datasheet

Similar


Panasonic Industry
In Stock: 6.887
Unit Price: kr.1.40000
Datasheet

Similar


Panasonic Industry
In Stock: 12.478
Unit Price: kr.1.40000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 58.653
Unit Price: kr.0.83000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 3.290
Unit Price: kr.1.08000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2.980
Unit Price: kr.1.11000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2.587
Unit Price: kr.1.08000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1.142
Unit Price: kr.0.43000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 7.050
Unit Price: kr.0.47000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1.220
Unit Price: kr.0.47000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1.209
Unit Price: kr.0.57000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.156
Unit Price: kr.1.36000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: kr.0.24708
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.20207
Datasheet
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZE350ELL330ME11D

DigiKey Part Number
565-1687-ND
Manufacturer
Manufacturer Product Number
EKZE350ELL330ME11D
Description
CAP ALUM 33UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
100 mA @ 120 Hz
Series
Ripple Current @ High Frequency
250 mA @ 100 kHz
Packaging
Bulk
Impedance
300 mOhms
Part Status
Obsolete
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-EB1V330SPanasonic Industry0P13475-NDkr.1.33000Upgrade
EEU-FR1V330Panasonic Industry6.887P14434-NDkr.1.40000Similar
EEU-FR1V330BPanasonic Industry12.478P15389CT-NDkr.1.40000Similar
336CKE050MCORNELL DUBILIER KNOWLES58.653336CKE050M-NDkr.0.83000Parametric Equivalent
35YXG33MEFC5X11Rubycon3.2901189-2257-NDkr.1.08000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes