Direct
Direct
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UHD1V330MDD | |
|---|---|
DigiKey Part Number | 493-16787-ND |
Manufacturer | |
Manufacturer Product Number | UHD1V330MDD |
Description | CAP ALUM 33UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1V330MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 137.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Part Status Obsolete | Impedance 300 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35YXJ33M5X11 | Rubycon | 906 | 1189-1298-ND | kr.1.41000 | Direct |
| EEU-FR1V330 | Panasonic Industry | 6.808 | P14434-ND | kr.2.50000 | Direct |
| 50YXJ33M5X11 | Rubycon | 5.138 | 1189-2323-ND | kr.2.18000 | Upgrade |
| EEU-FR1V330B | Panasonic Industry | 12.270 | P15389CT-ND | kr.2.50000 | Similar |
| 336CKE050M | CORNELL DUBILIER KNOWLES | 58.653 | 336CKE050M-ND | kr.1.47000 | Parametric Equivalent |











