EEE-FK1E151GP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 14.155
Unit Price: kr.6.72000
Datasheet

Direct


Panasonic Industry
In Stock: 10.824
Unit Price: kr.5.64000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.2.50722
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1.614
Unit Price: kr.13.06000
Datasheet

Similar


Nichicon
In Stock: 982
Unit Price: kr.7.99000
Datasheet

Similar


Nichicon
In Stock: 1.236
Unit Price: kr.6.21000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 619
Unit Price: kr.6.02000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.21512
Datasheet

Parametric Equivalent


Nichicon
In Stock: 8.089
Unit Price: kr.4.82000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3.070
Unit Price: kr.4.50000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.284
Unit Price: kr.4.44000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 9.028
Unit Price: kr.4.44000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.111
Unit Price: kr.5.26000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 329
Unit Price: kr.5.26000
Datasheet
150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1E151GP

DigiKey Part Number
EEE-FK1E151GP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEE-FK1E151GP
Description
CAP ALUM 150UF 20% 25V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1E151GP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
450 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
600 mA @ 100 kHz
Part Status
Active
Impedance
160 mOhms
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1E151APPanasonic Industry14.155PCE4415CT-NDkr.6.72000Direct
EEE-FK1E151PPanasonic Industry10.824PCE3798CT-NDkr.5.64000Direct
EEE-FK1V151GPPanasonic Industry0EEE-FK1V151GP-NDkr.2.50722Parametric Equivalent
AFK157M25F24T-FCornell Dubilier Knowles1.614338-2152-1-NDkr.13.06000Similar
UCL1E151MCL6GSNichicon982493-3940-1-NDkr.7.99000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.50722kr.1,253.61
Manufacturers Standard Package
Unit Price without VAT:kr.2.50722
Unit Price with VAT:kr.3.13403