



UUD1V151MNL1GS | |
|---|---|
DigiKey Part Number | 493-2291-2-ND - Tape & Reel (TR) 493-2291-1-ND - Cut Tape (CT) 493-2291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD1V151MNL1GS |
Description | CAP ALUM 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1V151MNL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 225 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 450 mA @ 100 kHz |
Part Status Active | Impedance 170 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.2.77700 | kr.27.77 |
| 50 | kr.2.07700 | kr.103.85 |
| 100 | kr.1.85450 | kr.185.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.47076 | kr.735.38 |
| 1.000 | kr.1.34985 | kr.1,349.85 |
| 1.500 | kr.1.28871 | kr.1,933.07 |
| 2.500 | kr.1.22060 | kr.3,051.50 |
| 3.500 | kr.1.18053 | kr.4,131.86 |
| 5.000 | kr.1.14182 | kr.5,709.10 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |

