Direct
Direct
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEE-FK1V151GP | |
|---|---|
DigiKey Part Number | EEE-FK1V151GP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEE-FK1V151GP |
Description | CAP ALUM 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1V151GP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1V151AP | Panasonic Industry | 1.033 | PCE4427CT-ND | kr.6.79000 | Direct |
| EEE-FK1V151P | Panasonic Industry | 1.506 | PCE3837CT-ND | kr.5.70000 | Direct |
| AFK157M35F24T-F | Cornell Dubilier Knowles | 948 | 338-2154-1-ND | kr.12.69000 | Similar |
| UCL1V151MCL6GS | Nichicon | 14.752 | 493-3956-1-ND | kr.7.56000 | Similar |
| UCL1V151MNL1GS | Nichicon | 5.652 | 493-3955-1-ND | kr.6.35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.48760 | kr.1,243.80 |
| Unit Price without VAT: | kr.2.48760 |
|---|---|
| Unit Price with VAT: | kr.3.10950 |









