
EEE-FK1E151AP | |
|---|---|
DigiKey Part Number | PCE4415TR-ND - Tape & Reel (TR) PCE4415CT-ND - Cut Tape (CT) PCE4415DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1E151AP |
Description | CAP ALUM 150UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1E151AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 10 | kr.4.26000 | kr.42.60 |
| 50 | kr.3.23460 | kr.161.73 |
| 100 | kr.2.91010 | kr.291.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.30814 | kr.1,154.07 |
| 1.000 | kr.2.13525 | kr.2,135.25 |
| 1.500 | kr.2.04799 | kr.3,071.99 |
| 2.500 | kr.1.95066 | kr.4,876.65 |
| 3.500 | kr.1.89345 | kr.6,627.07 |
| 5.000 | kr.1.83817 | kr.9,190.85 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |

