



UUD1E151MNL1GS | |
|---|---|
DigiKey Part Number | 493-2277-2-ND - Tape & Reel (TR) 493-2277-1-ND - Cut Tape (CT) 493-2277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD1E151MNL1GS |
Description | CAP ALUM 150UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1E151MNL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 225 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 450 mA @ 100 kHz |
Part Status Active | Impedance 170 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1V151MNL1GS | Nichicon | 2.560 | 493-6421-1-ND | kr.4.94000 | Direct |
| UUD1V151MNL1GS | Nichicon | 18.830 | 493-2291-1-ND | kr.4.42000 | Upgrade |
| UWD1V151MCL1GS | Nichicon | 329 | 493-9687-1-ND | kr.5.32000 | Upgrade |
| UCL1E151MCL6GS | Nichicon | 980 | 493-3940-1-ND | kr.8.08000 | Similar |
| UCL1E151MNL1GS | Nichicon | 36 | 493-3939-1-ND | kr.6.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.49000 | kr.4.49 |
| 10 | kr.2.81400 | kr.28.14 |
| 50 | kr.2.10500 | kr.105.25 |
| 100 | kr.1.88010 | kr.188.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.45854 | kr.729.27 |
| 1.000 | kr.1.33815 | kr.1,338.15 |
| 1.500 | kr.1.27734 | kr.1,916.01 |
| 2.500 | kr.1.20952 | kr.3,023.80 |
| 3.500 | kr.1.16964 | kr.4,093.74 |
| 5.000 | kr.1.13111 | kr.5,655.55 |
| Unit Price without VAT: | kr.4.49000 |
|---|---|
| Unit Price with VAT: | kr.5.61250 |

