



UWD1E151MCL1GS | |
|---|---|
DigiKey Part Number | 493-9666-2-ND - Tape & Reel (TR) 493-9666-1-ND - Cut Tape (CT) 493-9666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD1E151MCL1GS |
Description | CAP ALUM 150UF 20% 25V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD1E151MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 225 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 450 mA @ 100 kHz |
Part Status Active | Impedance 170 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.26000 | kr.5.26 |
| 10 | kr.3.30900 | kr.33.09 |
| 50 | kr.2.48900 | kr.124.45 |
| 100 | kr.2.22910 | kr.222.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.78166 | kr.890.83 |
| 1.000 | kr.1.64054 | kr.1,640.54 |
| 1.500 | kr.1.56923 | kr.2,353.84 |
| 2.500 | kr.1.48975 | kr.3,724.37 |
| 3.500 | kr.1.44304 | kr.5,050.64 |
| 5.000 | kr.1.39788 | kr.6,989.40 |
| Unit Price without VAT: | kr.5.26000 |
|---|---|
| Unit Price with VAT: | kr.6.57500 |

