EEE-FK1C221AP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 43.645
Unit Price: kr.4.06000
Datasheet

Similar


Panasonic Industry
In Stock: 114
Unit Price: kr.4.82000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 4.695
Unit Price: kr.5.64000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 22.233
Unit Price: kr.4.63000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.815
Unit Price: kr.6.02000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 14.829
Unit Price: kr.5.96000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.4.76680
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 733
Unit Price: kr.10.78000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1.438
Unit Price: kr.9.26000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 500
Unit Price: kr.9.26000
Datasheet

Similar


Chemi-Con
In Stock: 20.615
Unit Price: kr.4.18000
Datasheet

Similar


Chemi-Con
In Stock: 9.376
Unit Price: kr.5.20000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.3.55000
Datasheet

Similar


Nichicon
In Stock: 7.400
Unit Price: kr.3.99000
Datasheet
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1C221AP

DigiKey Part Number
PCE4403TR-ND - Tape & Reel (TR)
PCE4403CT-ND - Cut Tape (CT)
PCE4403DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1C221AP
Description
CAP ALUM 220UF 20% 16V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1C221AP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
195 mA @ 120 Hz
Ripple Current @ High Frequency
300 mA @ 100 kHz
Impedance
260 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.256" (6.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.52000kr.5.52
10kr.3.47400kr.34.74
50kr.2.61960kr.130.98
100kr.2.34830kr.234.83
500kr.1.88058kr.940.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.70134kr.1,701.34
2.000kr.1.58104kr.3,162.08
3.000kr.1.52033kr.4,560.99
5.000kr.1.45265kr.7,263.25
7.000kr.1.41286kr.9,890.02
10.000kr.1.37442kr.13,744.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.52000
Unit Price with VAT:kr.6.90000