
EEE-FP1C221AL | |
|---|---|
DigiKey Part Number | 10-EEE-FP1C221ALTR-ND - Tape & Reel (TR) 10-EEE-FP1C221ALCT-ND - Cut Tape (CT) 10-EEE-FP1C221ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1C221AL |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 180mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1C221AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 180mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 325 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.02000 | kr.6.02 |
| 10 | kr.3.82900 | kr.38.29 |
| 50 | kr.2.89740 | kr.144.87 |
| 100 | kr.2.60190 | kr.260.19 |
| 500 | kr.2.09246 | kr.1,046.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.89642 | kr.1,896.42 |
| 2.000 | kr.1.76541 | kr.3,530.82 |
| 3.000 | kr.1.69929 | kr.5,097.87 |
| 5.000 | kr.1.62561 | kr.8,128.05 |
| 7.000 | kr.1.58229 | kr.11,076.03 |
| 10.000 | kr.1.54046 | kr.15,404.60 |
| Unit Price without VAT: | kr.6.02000 |
|---|---|
| Unit Price with VAT: | kr.7.52500 |

