Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

AFC227M16G24T-F | |
|---|---|
DigiKey Part Number | AFC227M16G24T-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFC227M16G24T-F |
Description | CAP ALUM 220UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.2Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 502.5 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 670 mA @ 100 kHz |
Capacitance | Impedance 150 mOhms |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.402" (10.20mm) |
ESR (Equivalent Series Resistance) 1.2Ohm @ 120Hz | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFC227M35G24T-F | Cornell Dubilier Knowles | 500 | 338-AFC227M35G24T-FCT-ND | kr.12.24000 | Upgrade |
| AFC227M50G24T-F | Cornell Dubilier Knowles | 1.000 | 338-3623-1-ND | kr.13.19000 | Upgrade |
| AFK227M50G24T-F | Cornell Dubilier Knowles | 9.717 | 338-2174-1-ND | kr.14.14000 | Upgrade |
| AHA227M35G24T-F | Cornell Dubilier Knowles | 500 | 338-AHA227M35G24T-FCT-ND | kr.10.46000 | Upgrade |
| AHA227M50G24T-F | Cornell Dubilier Knowles | 490 | 338-AHA227M50G24T-FCT-ND | kr.11.22000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.76680 | kr.2,383.40 |
| Unit Price without VAT: | kr.4.76680 |
|---|---|
| Unit Price with VAT: | kr.5.95850 |












