
AFK227M16E16T-F | |
|---|---|
DigiKey Part Number | 338-2169-2-ND - Tape & Reel (TR) 338-2169-1-ND - Cut Tape (CT) 338-2169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK227M16E16T-F |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 225 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Capacitance | Impedance 260 mOhms |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.256" (6.50mm) |
ESR (Equivalent Series Resistance) 260mOhm @ 100kHz | Surface Mount Land Size 0.327" L x 0.374" W (8.30mm x 9.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK227M16E16VT-F | Cornell Dubilier Knowles | 1.000 | 338-AFK227M16E16VT-FCT-ND | kr.22.76000 | Direct |
| AFK227M16X16T-F | Cornell Dubilier Knowles | 1.438 | 338-2170-1-ND | kr.9.36000 | Similar |
| AHA227M16F24T-F | Cornell Dubilier Knowles | 500 | 338-AHA227M16F24T-FCT-ND | kr.9.36000 | Similar |
| EEE-FK1C221P | Panasonic Industry | 12.081 | PCE3787CT-ND | kr.4.68000 | Direct |
| EEE-FP1C221AP | Panasonic Industry | 13.825 | PCE4536CT-ND | kr.6.03000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.90000 | kr.10.90 |
| 10 | kr.7.05700 | kr.70.57 |
| 50 | kr.5.46520 | kr.273.26 |
| 100 | kr.4.96070 | kr.496.07 |
| 500 | kr.4.09382 | kr.2,046.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.82081 | kr.3,820.81 |
| 2.000 | kr.3.59393 | kr.7,187.86 |
| 3.000 | kr.3.47952 | kr.10,438.56 |
| 5.000 | kr.3.35197 | kr.16,759.85 |
| 7.000 | kr.3.27703 | kr.22,939.21 |
| 10.000 | kr.3.20467 | kr.32,046.70 |
| Unit Price without VAT: | kr.10.90000 |
|---|---|
| Unit Price with VAT: | kr.13.62500 |

