UCD1C221MCL1GS is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 5.000
Unit Price: kr.3.36000
Datasheet

Upgrade


Nichicon
In Stock: 10.715
Unit Price: kr.7.29000
Datasheet

Similar


Nichicon
In Stock: 48
Unit Price: kr.4.18000
Datasheet

Similar


Nichicon
In Stock: 8.889
Unit Price: kr.4.76000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.4.95000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 7.400
Unit Price: kr.3.99000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 11.449
Unit Price: kr.3.11000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 331.174
Unit Price: kr.3.55000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.456
Unit Price: kr.3.87000
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 5.288
Unit Price: kr.4.56000
Datasheet

Direct


Würth Elektronik
In Stock: 7.981
Unit Price: kr.2.35000
Datasheet

Direct


Würth Elektronik
In Stock: 39.773
Unit Price: kr.2.16000
Datasheet

Direct


Panasonic Industry
In Stock: 3.841
Unit Price: kr.4.76000
Datasheet

Direct


Panasonic Industry
In Stock: 5.819
Unit Price: kr.4.63000
Datasheet
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCD1C221MCL1GS

DigiKey Part Number
493-6367-2-ND - Tape & Reel (TR)
493-6367-1-ND - Cut Tape (CT)
493-6367-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCD1C221MCL1GS
Description
CAP ALUM 220UF 20% 16V SMD
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCD1C221MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
145 mA @ 120 Hz
Ripple Current @ High Frequency
290 mA @ 100 kHz
Impedance
320 mOhms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.2.19400kr.21.94
50kr.1.62680kr.81.34
100kr.1.44680kr.144.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900kr.1.05167kr.946.50
1.800kr.0.96777kr.1,741.99
2.700kr.0.92540kr.2,498.58
4.500kr.0.87816kr.3,951.72
6.300kr.0.85039kr.5,357.46
9.000kr.0.82354kr.7,411.86
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750