Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Direct
Direct

ECA-2WHG330 | |
|---|---|
DigiKey Part Number | P5878-ND |
Manufacturer | |
Manufacturer Product Number | ECA-2WHG330 |
Description | CAP ALUM 33UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2WHG330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 155 mA @ 120 Hz | |
Ripple Current @ High Frequency | 232.5 mA @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.42000 | kr.16.42 |
| 10 | kr.10.88600 | kr.108.86 |
| 50 | kr.8.58820 | kr.429.41 |
| 100 | kr.7.86160 | kr.786.16 |
| 500 | kr.6.61338 | kr.3,306.69 |
| 1.000 | kr.6.22062 | kr.6,220.62 |
| 2.500 | kr.5.80163 | kr.14,504.08 |
| 5.000 | kr.5.54650 | kr.27,732.50 |
| Unit Price without VAT: | kr.16.42000 |
|---|---|
| Unit Price with VAT: | kr.20.52500 |













