33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-ED2W330

DigiKey Part Number
P13561-ND
Manufacturer
Manufacturer Product Number
EEU-ED2W330
Description
CAP ALUM 33UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-ED2W330 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
340 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
850 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.240" (31.50mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-EB2W330Panasonic Industry3.450P5949-NDkr.20.32000Similar
EEU-EB2W330SPanasonic Industry263P5950-NDkr.19.10000Similar
EEU-EE2W330Panasonic Industry2.475P13675-NDkr.18.33000Similar
EEU-EE2W330SPanasonic Industry7.885P13676-NDkr.18.72000Similar
450LLE33MEFC16X25Rubycon3851189-2298-NDkr.19.61000Direct
In-Stock: 15
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.20.77000kr.20.77
10kr.13.94200kr.139.42
50kr.11.10600kr.555.30
100kr.10.20980kr.1,020.98
500kr.8.67056kr.4,335.28
1.000kr.8.18628kr.8,186.28
2.500kr.7.66985kr.19,174.62
5.000kr.7.35546kr.36,777.30
Manufacturers Standard Package
Unit Price without VAT:kr.20.77000
Unit Price with VAT:kr.25.96250