Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Similar
Similar
Similar

EEU-ED2W330S | |
|---|---|
DigiKey Part Number | P13562-ND |
Manufacturer | |
Manufacturer Product Number | EEU-ED2W330S |
Description | CAP ALUM 33UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-ED2W330S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 340 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-2WHG330 | Panasonic Industry | 0 | P5878-ND | kr.16.42000 | Similar |
| EEU-EB2W330 | Panasonic Industry | 3.450 | P5949-ND | kr.20.10000 | Similar |
| EEU-EB2W330S | Panasonic Industry | 263 | P5950-ND | kr.18.89000 | Similar |
| EEU-ED2W330 | Panasonic Industry | 15 | P13561-ND | kr.20.54000 | Similar |
| EEU-ED2W330SB | Panasonic Industry | 0 | EEU-ED2W330SB-ND | kr.6.99732 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.37000 | kr.21.37 |
| 10 | kr.14.36600 | kr.143.66 |
| 50 | kr.11.46140 | kr.573.07 |
| 100 | kr.10.54410 | kr.1,054.41 |
| 500 | kr.8.96882 | kr.4,484.41 |
| 1.000 | kr.8.47328 | kr.8,473.28 |
| 2.500 | kr.7.94486 | kr.19,862.15 |
| 5.000 | kr.7.62314 | kr.38,115.70 |
| Unit Price without VAT: | kr.21.37000 |
|---|---|
| Unit Price with VAT: | kr.26.71250 |














