ECA-1CM682 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 65
Unit Price: kr.17.44000
Datasheet

Upgrade


Panasonic Industry
In Stock: 357
Unit Price: kr.28.85000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Chemi-Con
In Stock: 366
Unit Price: kr.16.47000
Datasheet

Direct


Chemi-Con
In Stock: 472
Unit Price: kr.24.49000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.20.70000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.8.63171
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.12.63275
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.12.34972
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.12.44417
Datasheet

Direct


Nichicon
In Stock: 627
Unit Price: kr.24.10000
Datasheet

Upgrade


Rubycon
In Stock: 96
Unit Price: kr.11.09000
Datasheet

Upgrade


Rubycon
In Stock: 1.128
Unit Price: kr.17.56000
Datasheet
6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
ECA-1CM682

ECA-1CM682

DigiKey Part Number
P5146-ND
Manufacturer
Manufacturer Product Number
ECA-1CM682
Description
CAP ALUM 6800UF 20% 16V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-1CM682 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.6 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.72 A @ 10 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.319" (33.50mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECA-1CHG682Panasonic Industry65P5537-NDkr.17.44000Direct
EEU-HD1E682Panasonic Industry357P15138-NDkr.28.85000Upgrade
16YK6800M16X31.5Rubycon016YK6800M16X31.5-NDkr.0.00000Direct
EKYA160ELL682MLN3SChemi-Con366565-EKYA160ELL682MLN3S-NDkr.16.47000Direct
EKYB160ELL682MLN3SChemi-Con472565-EKYB160ELL682MLN3S-NDkr.24.49000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.13.97000kr.13.97
10kr.9.19800kr.91.98
50kr.7.20480kr.360.24
100kr.6.57410kr.657.41
500kr.5.48990kr.2,744.95
1.000kr.5.14858kr.5,148.58
2.500kr.4.78442kr.11,961.05
5.000kr.4.56273kr.22,813.65
Manufacturers Standard Package
Unit Price without VAT:kr.13.97000
Unit Price with VAT:kr.17.46250