
16YXJ6800M16X31.5 | |
|---|---|
DigiKey Part Number | 16YXJ6800M16X31.5-ND |
Manufacturer | |
Manufacturer Product Number | 16YXJ6800M16X31.5 |
Description | CAP ALUM 6800UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16YXJ6800M16X31.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.76 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.45 A @ 100 kHz |
Part Status Active | Impedance 19 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYA160ELL682MLN3S | Chemi-Con | 366 | 565-EKYA160ELL682MLN3S-ND | kr.16.47000 | Parametric Equivalent |
| EKYB160ELL682MLN3S | Chemi-Con | 472 | 565-EKYB160ELL682MLN3S-ND | kr.24.49000 | Parametric Equivalent |
| UHW1C682MHD | Nichicon | 627 | 493-6931-ND | kr.24.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.09000 | kr.11.09 |
| 10 | kr.7.17900 | kr.71.79 |
| 50 | kr.5.55100 | kr.277.55 |
| 200 | kr.4.60815 | kr.921.63 |
| 600 | kr.4.07260 | kr.2,443.56 |
| 1.000 | kr.3.87228 | kr.3,872.28 |
| 2.600 | kr.3.56364 | kr.9,265.46 |
| 5.000 | kr.3.39365 | kr.16,968.25 |
| Unit Price without VAT: | kr.11.09000 |
|---|---|
| Unit Price with VAT: | kr.13.86250 |

