Parametric Equivalent
Parametric Equivalent
Direct
Direct

EKZN160ELL682MLN3S | |
|---|---|
DigiKey Part Number | 565-EKZN160ELL682MLN3S-ND |
Manufacturer | |
Manufacturer Product Number | EKZN160ELL682MLN3S |
Description | CAP ALUM 6800UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZN160ELL682MLN3S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.485 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.1 A @ 100 kHz |
Part Status Active | Impedance 16 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.299" (33.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYA160ELL682MLN3S | Chemi-Con | 366 | 565-EKYA160ELL682MLN3S-ND | kr.16.47000 | Parametric Equivalent |
| EKYB160ELL682MLN3S | Chemi-Con | 472 | 565-EKYB160ELL682MLN3S-ND | kr.24.49000 | Parametric Equivalent |
| 16YXJ6800M16X31.5 | Rubycon | 96 | 16YXJ6800M16X31.5-ND | kr.11.09000 | Direct |
| UHW1C682MHD | Nichicon | 627 | 493-6931-ND | kr.24.10000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.70000 | kr.20.70 |
| 10 | kr.13.88400 | kr.138.84 |
| 50 | kr.11.04820 | kr.552.41 |
| 100 | kr.10.15340 | kr.1,015.34 |
| 500 | kr.8.61466 | kr.4,307.33 |
| 1.000 | kr.8.13064 | kr.8,130.64 |
| 2.500 | kr.7.61444 | kr.19,036.10 |
| 5.000 | kr.7.30018 | kr.36,500.90 |
| Unit Price without VAT: | kr.20.70000 |
|---|---|
| Unit Price with VAT: | kr.25.87500 |





