6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKYA160ELL682MLN3S

DigiKey Part Number
565-EKYA160ELL682MLN3S-ND
Manufacturer
Manufacturer Product Number
EKYA160ELL682MLN3S
Description
CAP ALUM 6800UF 20% 16V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKYA160ELL682MLN3S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.9325 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.45 A @ 100 kHz
Part Status
Active
Impedance
17 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
1.299" (33.00mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKYB160ELL682MLN3SChemi-Con472565-EKYB160ELL682MLN3S-NDkr.24.22000Parametric Equivalent
16YXJ6800M16X31.5Rubycon14016YXJ6800M16X31.5-NDkr.10.97000Direct
UHW1C682MHDNichicon2.140493-6931-NDkr.23.84000Direct
In-Stock: 366
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.16.29000kr.16.29
10kr.10.78400kr.107.84
50kr.8.49560kr.424.78
250kr.7.00164kr.1,750.41
500kr.6.53122kr.3,265.61
1.000kr.6.14048kr.6,140.48
2.500kr.5.72368kr.14,309.20
5.000kr.5.46991kr.27,349.55
Manufacturers Standard Package
Unit Price without VAT:kr.16.29000
Unit Price with VAT:kr.20.36250