ESMG160ELL682MLN3S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 370
Unit Price: kr.16.29000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.24.22000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.20.48000
Datasheet

MFR Recommended


Chemi-Con
In Stock: 490
Unit Price: kr.24.98000
Datasheet

Direct


Panasonic Industry
In Stock: 65
Unit Price: kr.17.24000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.8.53744
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.12.73275
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.12.44753
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.12.54263
Datasheet

Direct


Nichicon
In Stock: 2.140
Unit Price: kr.23.84000
Datasheet

Upgrade


Rubycon
In Stock: 142
Unit Price: kr.10.97000
Datasheet

Upgrade


Rubycon
In Stock: 1.983
Unit Price: kr.14.71000
Datasheet

Upgrade


Rubycon
In Stock: 1.200
Unit Price: kr.17.37000
Datasheet

Upgrade


Panasonic Industry
In Stock: 487
Unit Price: kr.28.53000
Datasheet
6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMG160ELL682MLN3S

DigiKey Part Number
565-1046-ND
Manufacturer
Manufacturer Product Number
ESMG160ELL682MLN3S
Description
CAP ALUM 6800UF 20% 16V RADIAL
Customer Reference
Detailed Description
6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.52 A @ 120 Hz
Ripple Current @ High Frequency
2.7216 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.299" (33.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes