
25PX6800MEFC16X31.5 | |
|---|---|
DigiKey Part Number | 1189-1706-ND |
Manufacturer | |
Manufacturer Product Number | 25PX6800MEFC16X31.5 |
Description | CAP ALUM 6800UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25PX6800MEFC16X31.5 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.295" (7.50mm) |
Part Status Active | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 1.319" (33.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 25 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.56000 | kr.17.56 |
| 10 | kr.11.63400 | kr.116.34 |
| 50 | kr.9.17280 | kr.458.64 |
| 400 | kr.7.21285 | kr.2,885.14 |
| 800 | kr.6.76671 | kr.5,413.37 |
| 1.200 | kr.6.54162 | kr.7,849.94 |
| 2.800 | kr.6.14341 | kr.17,201.55 |
| 5.200 | kr.5.90471 | kr.30,704.49 |
| Unit Price without VAT: | kr.17.56000 |
|---|---|
| Unit Price with VAT: | kr.21.95000 |

