Direct
Direct
Direct
Direct
Similar
Similar
Similar

MC74HC4046ADTR2G | |
|---|---|
DigiKey Part Number | MC74HC4046ADTR2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74HC4046ADTR2G |
Description | IC PHASE LOCKED LOOP 16TSSOP |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 13MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC4046ADTR2G Models |
Category | Number of Circuits 1 |
Manufacturer onsemi | Ratio - Input:Output 1:4 |
Series | Frequency - Max 13MHz |
Packaging Tape & Reel (TR) | Divider/Multiplier No/No |
Part Status Obsolete | Voltage - Supply 3V ~ 6V |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 125°C |
Type Phase Lock Loop (PLL) | Mounting Type Surface Mount |
PLL Yes | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Input CMOS | Supplier Device Package 16-TSSOP |
Output CMOS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4046BPW | Rochester Electronics, LLC | 2.390 | 2156-CD4046BPW-ND | kr.8.12000 | Direct |
| CD4046BPWR | Texas Instruments | 3.253 | 296-14109-1-ND | kr.4.12000 | Direct |
| CD74HC4046APW | Texas Instruments | 1.089 | 296-41544-5-ND | kr.8.05000 | Direct |
| CD74HC4046APWR | Texas Instruments | 10.471 | 296-9210-1-ND | kr.5.64000 | Direct |
| CD74HC4046APWT | Texas Instruments | 1.477 | 296-48507-1-ND | kr.8.05000 | Direct |



