
CD74HC4046APWT | |
|---|---|
DigiKey Part Number | 296-48507-2-ND - Tape & Reel (TR) 296-48507-1-ND - Cut Tape (CT) 296-48507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4046APWT |
Description | IC PHASE LOCK LOOP 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 38MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4046APWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Phase Lock Loop (PLL) | |
PLL | Yes | |
Input | CMOS | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Frequency - Max | 38MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.84000 | kr.7.84 |
| 10 | kr.5.70300 | kr.57.03 |
| 25 | kr.5.15960 | kr.128.99 |
| 100 | kr.4.56270 | kr.456.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.4.27852 | kr.1,069.63 |
| 500 | kr.4.10710 | kr.2,053.55 |
| 750 | kr.4.02132 | kr.3,015.99 |
| 1.250 | kr.3.92621 | kr.4,907.76 |
| 1.750 | kr.3.87060 | kr.6,773.55 |
| 2.500 | kr.3.81716 | kr.9,542.90 |
| 6.250 | kr.3.70205 | kr.23,137.81 |
| 12.500 | kr.3.63270 | kr.45,408.75 |
| Unit Price without VAT: | kr.7.84000 |
|---|---|
| Unit Price with VAT: | kr.9.80000 |

