Phase Lock Loop (PLL) IC 38MHz 1 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4046APW

DigiKey Part Number
296-41544-5-ND
Manufacturer
Manufacturer Product Number
CD74HC4046APW
Description
IC PHASE LOCK LOOP 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Phase Lock Loop (PLL) IC 38MHz 1 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4046APW Models
Product Attributes
Filter Similar Products
Category
Ratio - Input:Output
1:4
Manufacturer
Texas Instruments
Differential - Input:Output
No/No
Series
Frequency - Max
38MHz
Packaging
Tube
Divider/Multiplier
No/No
Part Status
Active
Voltage - Supply
2V ~ 6V
DigiKey Programmable
Not Verified
Operating Temperature
-55°C ~ 125°C
Type
Phase Lock Loop (PLL)
Mounting Type
Surface Mount
PLL
Yes
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Input
CMOS
Supplier Device Package
16-TSSOP
Output
CMOS
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.089
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.8.05000kr.8.05
10kr.5.84500kr.58.45
90kr.4.71767kr.424.59
180kr.4.48344kr.807.02
270kr.4.36615kr.1,178.86
540kr.4.19415kr.2,264.84
1.080kr.4.05261kr.4,376.82
2.520kr.3.91314kr.9,861.11
5.040kr.3.82131kr.19,259.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.8.05000
Unit Price with VAT:kr.10.06250