Phase Lock Loop (PLL) IC 2.4MHz 1 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4046BPW

DigiKey Part Number
296-32888-5-ND
Manufacturer
Manufacturer Product Number
CD4046BPW
Description
IC PHASE LOCK LOOP 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Phase Lock Loop (PLL) IC 2.4MHz 1 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CD4046BPW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Phase Lock Loop (PLL)
PLL
Yes
Input
CMOS
Output
CMOS
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
No/No
Frequency - Max
2.4MHz
Divider/Multiplier
Yes/No
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.418
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.8.23000kr.8.23
10kr.5.98000kr.59.80
90kr.4.82756kr.434.48
180kr.4.58778kr.825.80
270kr.4.46815kr.1,206.40
540kr.4.29250kr.2,317.95
1.080kr.4.14782kr.4,479.65
2.520kr.4.00528kr.10,093.31
5.040kr.3.91144kr.19,713.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.8.23000
Unit Price with VAT:kr.10.28750

Other Suppliers on DigiKey

972In Stock
Ships from Rochester Electronics, LLC