16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4046APW,118

DigiKey Part Number
1727-6604-2-ND - Tape & Reel (TR)
1727-6604-1-ND - Cut Tape (CT)
1727-6604-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC4046APW,118
Description
IC PHASE LOCK LOOP 16TSSOP
Customer Reference
Detailed Description
Phase Lock Loop (PLL) IC 21MHz 1 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Phase Lock Loop (PLL)
PLL
Yes
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
2:3
Differential - Input:Output
No/No
Frequency - Max
21MHz
Divider/Multiplier
No/No
Voltage - Supply
3V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.011
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.57000kr.5.57
10kr.3.97400kr.39.74
50kr.3.32420kr.166.21
100kr.3.12260kr.312.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.38633kr.5,965.82
5.000kr.2.32289kr.11,614.45
Manufacturers Standard Package
Unit Price without VAT:kr.5.57000
Unit Price with VAT:kr.6.96250