
CD4046BPWR | |
|---|---|
DigiKey Part Number | 296-14109-2-ND - Tape & Reel (TR) 296-14109-1-ND - Cut Tape (CT) 296-14109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4046BPWR |
Description | IC PHASE LOCK LOOP 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 2.4MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD4046BPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Phase Lock Loop (PLL) | |
PLL | Yes | |
Input | CMOS | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 2.4MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.05000 | kr.4.05 |
| 10 | kr.2.86100 | kr.28.61 |
| 25 | kr.2.56440 | kr.64.11 |
| 100 | kr.2.23760 | kr.223.76 |
| 250 | kr.2.08228 | kr.520.57 |
| 500 | kr.1.98868 | kr.994.34 |
| 1.000 | kr.1.91164 | kr.1,911.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.84818 | kr.3,696.36 |
| 4.000 | kr.1.79595 | kr.7,183.80 |
| 6.000 | kr.1.76979 | kr.10,618.74 |
| 10.000 | kr.1.74081 | kr.17,408.10 |
| 14.000 | kr.1.72388 | kr.24,134.32 |
| 20.000 | kr.1.70759 | kr.34,151.80 |
| Unit Price without VAT: | kr.4.05000 |
|---|---|
| Unit Price with VAT: | kr.5.06250 |

