Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Upgrade




UWT0J221MCL6GS | |
|---|---|
DigiKey Part Number | 493-9877-2-ND - Tape & Reel (TR) 493-9877-1-ND - Cut Tape (CT) 493-9877-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT0J221MCL6GS |
Description | CAP ALUM 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT0J221MCL6GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 91 mA @ 120 Hz | |
Ripple Current @ High Frequency | 136.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.30000 | kr.2.30 |
| 10 | kr.1.41400 | kr.14.14 |
| 50 | kr.1.03560 | kr.51.78 |
| 100 | kr.0.91460 | kr.91.46 |
| 500 | kr.0.70592 | kr.352.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.63994 | kr.639.94 |
| 2.000 | kr.0.58503 | kr.1,170.06 |
| 3.000 | kr.0.55729 | kr.1,671.87 |
| 5.000 | kr.0.52635 | kr.2,631.75 |
| 7.000 | kr.0.50815 | kr.3,557.05 |
| 10.000 | kr.0.49057 | kr.4,905.70 |
| 12.000 | kr.0.48221 | kr.5,786.52 |
| 24.000 | kr.0.45390 | kr.10,893.60 |
| 25.000 | kr.0.45240 | kr.11,310.00 |
| Unit Price without VAT: | kr.2.30000 |
|---|---|
| Unit Price with VAT: | kr.2.87500 |














