

UCL1A221MCL6GS | |
---|---|
DigiKey Part Number | 493-3904-2-ND - Tape & Reel (TR) 493-3904-1-ND - Cut Tape (CT) 493-3904-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL1A221MCL6GS |
Description | CAP ALUM 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL1A221MCL6GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Impedance | 180 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.80000 | kr.4.80 |
10 | kr.3.03400 | kr.30.34 |
50 | kr.2.27840 | kr.113.92 |
100 | kr.2.03840 | kr.203.84 |
500 | kr.1.62484 | kr.812.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.1.49446 | kr.1,494.46 |
2.000 | kr.1.38605 | kr.2,772.10 |
3.000 | kr.1.33133 | kr.3,993.99 |
5.000 | kr.1.27034 | kr.6,351.70 |
7.000 | kr.1.23448 | kr.8,641.36 |
10.000 | kr.1.19984 | kr.11,998.40 |
12.000 | kr.1.18337 | kr.14,200.44 |
24.000 | kr.1.12763 | kr.27,063.12 |
25.000 | kr.1.12466 | kr.28,116.50 |
Unit Price without VAT: | kr.4.80000 |
---|---|
Unit Price with VAT: | kr.6.00000 |