Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




UWT0J221MCL1GB | |
|---|---|
DigiKey Part Number | 493-2156-2-ND - Tape & Reel (TR) 493-2156-1-ND - Cut Tape (CT) 493-2156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT0J221MCL1GB |
Description | CAP ALUM 220UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT0J221MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 102 mA @ 120 Hz | |
Ripple Current @ High Frequency | 153 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 |
| 10 | kr.1.78600 | kr.17.86 |
| 50 | kr.1.31840 | kr.65.92 |
| 100 | kr.1.16930 | kr.116.93 |
| 500 | kr.0.91136 | kr.455.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.82989 | kr.829.89 |
| 2.000 | kr.0.76208 | kr.1,524.16 |
| 3.000 | kr.0.72785 | kr.2,183.55 |
| 5.000 | kr.0.68968 | kr.3,448.40 |
| 7.000 | kr.0.66723 | kr.4,670.61 |
| 10.000 | kr.0.64554 | kr.6,455.40 |
| 12.000 | kr.0.63523 | kr.7,622.76 |
| 24.000 | kr.0.60031 | kr.14,407.44 |
| 25.000 | kr.0.59845 | kr.14,961.25 |
| Unit Price without VAT: | kr.2.88000 |
|---|---|
| Unit Price with VAT: | kr.3.60000 |














