



| UUX0J221MNL1GS | |
|---|---|
| DigiKey Part Number | 493-9603-2-ND - Tape & Reel (TR) 493-9603-1-ND - Cut Tape (CT) 493-9603-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | UUX0J221MNL1GS | 
| Description | CAP ALUM 220UF 20% 6.3V SMD | 
| Manufacturer Standard Lead Time | 21 Weeks | 
| Customer Reference | |
| Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| EDA/CAD Models | UUX0J221MNL1GS Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 6.3 V | |
| ESR (Equivalent Series Resistance) | - | |
| Lifetime @ Temp. | 2000 Hrs @ 105°C | |
| Operating Temperature | -55°C ~ 105°C | |
| Polarization | Polar | |
| Ratings | ||
| Applications | ||
| Ripple Current @ Low Frequency | 161 mA @ 120 Hz | |
| Ripple Current @ High Frequency | 209.3 mA @ 10 kHz | |
| Lead Spacing | - | |
| Size / Dimension | 0.315" Dia (8.00mm) | |
| Height - Seated (Max) | 0.413" (10.50mm) | |
| Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
| Mounting Type | ||
| Package / Case | Radial, Can - SMD | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.58000 | kr.3.58 | 
| 10 | kr.2.22700 | kr.22.27 | 
| 50 | kr.1.65640 | kr.82.82 | 
| 100 | kr.1.47390 | kr.147.39 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.1.15956 | kr.579.78 | 
| 1.000 | kr.1.06029 | kr.1,060.29 | 
| 1.500 | kr.1.01017 | kr.1,515.26 | 
| 2.500 | kr.0.95426 | kr.2,385.65 | 
| 3.500 | kr.0.92140 | kr.3,224.90 | 
| 5.000 | kr.0.88963 | kr.4,448.15 | 
| 6.000 | kr.0.87453 | kr.5,247.18 | 
| 12.000 | kr.0.82338 | kr.9,880.56 | 
| 12.500 | kr.0.82065 | kr.10,258.12 | 
| Unit Price without VAT: | kr.3.58000 | 
|---|---|
| Unit Price with VAT: | kr.4.47500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark