



UCL0J221MCL1GS | |
|---|---|
DigiKey Part Number | 493-3889-2-ND - Tape & Reel (TR) 493-3889-1-ND - Cut Tape (CT) 493-3889-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL0J221MCL1GS |
Description | CAP ALUM 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL0J221MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 150 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Impedance | 260 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.65000 | kr.3.65 |
| 10 | kr.2.26600 | kr.22.66 |
| 50 | kr.1.68320 | kr.84.16 |
| 100 | kr.1.49890 | kr.149.89 |
| 500 | kr.1.18004 | kr.590.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.07936 | kr.1,079.36 |
| 2.000 | kr.0.99562 | kr.1,991.24 |
| 3.000 | kr.0.95337 | kr.2,860.11 |
| 5.000 | kr.0.90623 | kr.4,531.15 |
| 7.000 | kr.0.87853 | kr.6,149.71 |
| 10.000 | kr.0.85175 | kr.8,517.50 |
| 12.000 | kr.0.83903 | kr.10,068.36 |
| 24.000 | kr.0.79594 | kr.19,102.56 |
| 25.000 | kr.0.79365 | kr.19,841.25 |
| Unit Price without VAT: | kr.3.65000 |
|---|---|
| Unit Price with VAT: | kr.4.56250 |

