WF SERIES 8MM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WF SERIES 8MM
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UWF0J221MCL1GS

DigiKey Part Number
493-9699-2-ND - Tape & Reel (TR)
493-9699-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UWF0J221MCL1GS
Description
CAP ALUM 220UF 20% 6.3V SMD
Customer Reference
Detailed Description
220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWF0J221MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
-
Ratings
-
Applications
Ripple Current @ Low Frequency
75 mA @ 120 Hz
Ripple Current @ High Frequency
150 mA @ 100 kHz
Impedance
800 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.256" (6.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.48000kr.4.48
10kr.2.79700kr.27.97
50kr.2.09400kr.104.70
Unit Price without VAT:kr.4.48000
Unit Price with VAT:kr.5.60000